Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoKQ2LF06-02
Order Code3627846
Product RangeKQ2
Technical Datasheet
Fitting TypeElbow
Bore Size6mm
Pneumatic ConnectionR1/4
External Diameter6mm
Operating Pressure Max10bar
Thread Size1/4"
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product RangeKQ2
SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Elbow
Pneumatic Connection
R1/4
Operating Pressure Max
10bar
Tubing Outer Diameter
6mm
Product Range
KQ2
Bore Size
6mm
External Diameter
6mm
Thread Size
1/4"
Fitting Material
Brass
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000