Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoKQ2H12-U02
Order Code3628711
Product RangeKQ2
Technical Datasheet
Fitting TypeOne Touch Fitting
Bore Size12mm
Pneumatic ConnectionR1/4
Operating Pressure Max10bar
External Diameter12mm
Thread Size1/4
Tubing Outer Diameter12mm
Fitting MaterialBrass
Product RangeKQ2
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
One Touch Fitting
Pneumatic Connection
R1/4
External Diameter
12mm
Tubing Outer Diameter
12mm
Product Range
KQ2
Bore Size
12mm
Operating Pressure Max
10bar
Thread Size
1/4
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
WEEE Code:0000