Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoKQ2H10-U04
Order Code3628700
Product RangeKQ2
Technical Datasheet
Fitting TypeOne Touch Fitting
Pneumatic ConnectionR1/2
Bore Size10mm
Operating Pressure Max10bar
External Diameter10mm
Tubing Outer Diameter10mm
Thread Size1/2
Fitting MaterialBrass
Product RangeKQ2
SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
One Touch Fitting
Bore Size
10mm
External Diameter
10mm
Thread Size
1/2
Product Range
KQ2
Pneumatic Connection
R1/2
Operating Pressure Max
10bar
Tubing Outer Diameter
10mm
Fitting Material
Brass
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
WEEE Code:0000