Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoKQ2H10-U02
Order Code3628681
Product RangeKQ2
Technical Datasheet
Fitting TypeOne Touch Fitting
Bore Size10mm
Pneumatic ConnectionR1/4
Operating Pressure Max10bar
External Diameter10mm
Tubing Outer Diameter10mm
Thread Size1/4
Fitting MaterialBrass
Product RangeKQ2
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
One Touch Fitting
Pneumatic Connection
R1/4
External Diameter
10mm
Thread Size
1/4
Product Range
KQ2
Bore Size
10mm
Operating Pressure Max
10bar
Tubing Outer Diameter
10mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000