Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoKQ2E08-02
Order Code3628486
Product RangeKQ2
Technical Datasheet
Fitting TypeBulkhead Adaptor
Pneumatic ConnectionR1/4
Bore Size8mm
External Diameter8mm
Operating Pressure Max10bar
Tubing Outer Diameter8mm
Fitting MaterialBrass
Thread Size - MetricM16 x 1
Product RangeKQ2
SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Bulkhead Adaptor
Bore Size
8mm
Operating Pressure Max
10bar
Fitting Material
Brass
Product Range
KQ2
Pneumatic Connection
R1/4
External Diameter
8mm
Tubing Outer Diameter
8mm
Thread Size - Metric
M16 x 1
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
WEEE Code:0000