Print Page




Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSKROSS
Manufacturer Part No2.700212
Order Code2671709
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Lightning Connector, Micro Type B Plug
Cable Length - Metric1m
Connector BLightning Connector, Micro USB Type B Plug
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Jacket Colour
White
Product Range
-
Connector to Connector
Type A Plug to Lightning Connector, Micro Type B Plug
Connector B
Lightning Connector, Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
WEEE Code:0314