Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSINERGEX
Manufacturer Part NoSPWE500/24
Order Code9570721
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max30VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage230VAC
Output Power500W
Output Power Max500W
Product Range-
Length212mm
Width105mm
Height63mm
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
230VAC
Output Power Max
500W
Length
212mm
Height
63mm
Input Voltage Max
30VDC
No. of Outputs
1 Output
Output Power
500W
Product Range
-
Width
105mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
WEEE Code:0314