Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMCOM
Manufacturer Part NoSIM508/548 CONNECTOR
Order Code1710845
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIMCOM
Manufacturer Part NoSIM508/548 CONNECTOR
Order Code1710845
Technical Datasheet
No. of Channels20Channels
ProtocolGSM, GPRS
Supply Voltage Max5.5V
Frequency RF-
Module Interface-
Kit Features-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Channels
20Channels
Supply Voltage Max
5.5V
Module Interface
-
Product Range
-
Protocol
GSM, GPRS
Frequency RF
-
Kit Features
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000