Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSIMCOM
Manufacturer Part NoSIM340EZ
Order Code1678290
Technical Datasheet
No. of Channels-
Protocol-
Supply Voltage Max-
Frequency RF1.9GHz
Module Interface-
Kit FeaturesQuad Band, SIM Application Toolkit, GPRS Mobile Station Class B, GPRS Multi-slot Class 10/8
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
SIM340EZ is a Quad band GSM/GPRS solution in a compact plug-in module. The leading features of SIM340EZ make it ideal for virtually unlimited applications. An embedded Powerful TCP/IP protocol stack based upon mature and field-proven platform as back up support service from definition to design and production .
- Quad-band GSM/GPRS 850/900/1800/1900MHz
- GPRS multi-slot class 10/8
- GPRS mobile station class B
- Compliant to GSM phase 2/2+
- SIM application tool kit
- Integrated with SIM holder
- Control via AT commands
- Embedded with TCP/IP protocol stack
- Compact plug-in module
- Communications
Applications
Wireless, Industrial, Consumer Electronics, Security, Portable Devices
Technical Specifications
No. of Channels
-
Supply Voltage Max
-
Module Interface
-
Product Range
-
Protocol
-
Frequency RF
1.9GHz
Kit Features
Quad Band, SIM Application Toolkit, GPRS Mobile Station Class B, GPRS Multi-slot Class 10/8
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
WEEE Code:0314