Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €46.690 |
Price for:Each
Minimum: 1
Multiple: 1
€46.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLEXP8022A
Order Code2951377
Technical Datasheet
Kit Application TypeWireless Communication
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberWF200
Application Sub TypeWiFi
Kit ContentsExpansion Kit WF200
Product Range-
SVHCTo Be Advised
Product Overview
WF200 Wi-Fi® expansion kit best and fastest way to explore the capabilities of the WF200 series of Wi-Fi transceivers. The kit includes a built-in Raspberry Pi connector to get started immediately with Linux development and an EXP connector to enable development on Silicon Labs' MCUs and Wireless MCUs. Open source drivers are available for a variety of Linux and RTOS platforms to offer the broadest possible choice of host processors. Contains on-board antennas as well as a micro u.FL connector for external antennas.
- Raspberry Pi header support for Raspberry Pi (2, 2B and 3)
- EXP header support for Silicon Labs' MCUs and wireless MCUs starter kits
- WF200S Wi-Fi transceiver enables secure link and non-secure link development
- On-board antennas
- Connector u.FL for conducted measurements and adding in an external antenna
- Open source drivers for Linux Based platforms
- Open source drivers for Micrium RTOS and FreeRTOS
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
WF200
Kit Contents
Expansion Kit WF200
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
WiFi
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733080
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
Weight (kg):.03
WEEE Code:0303