Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €124.540 (€153.1842) |
Product Information
Product Overview
Si83408AFA smart switch evaluation kit, allows designers to evaluate the Si834x 4 channel, high-side (sourcing), isolated smart switch with a parallel input and SPI interface. The included evaluation board is populated with the Si83408AFA-IF isolated smart switch, test points to monitor all critical signal paths as well as easy to use screw terminals for the logic interface and switch power supplies as well as the channel inputs and outputs. The board is populated with a convenient pair of sockets and leads allowing to quickly daisy-chain Si834x evaluation boards that have an SPI interface and evaluate them using a single pair of power supply connections and one SPI bus. The board also includes a convenient LED indicator attached to the fault output. The kit allows designers to quickly evaluate the isolated smart switches’ functionality and performance driving typical loads with a wide range of power supplies.
Contents
Si83408AFA-EVB evaluation board, Si83408AFA-IF 4 ch. high-side isolated smart switch with parallel input & SPI interface in a 9x9 DFN package, CP2130 USB to SPI evaluation board, USB A to micro USB cable, 10-pin female to female ribbon cable, Header.
Technical Specifications
Silicon Laboratories
Power Management - Load Switch
Eval Board Si83408AFA-IF, CP2130 USB-SPI Eval Board, USB A to Micro USB/10Pin RCPT-RCPT Ribbon Cable
To Be Advised
SI83408AFA-IF
Isolated Smart Switch