Product Information
Product Overview
C8051F330DK MCU development kit is designed for C8051F330 microcontroller. The C8051F330 small MCU device available in 20 pin package include up to 16kB flash with 10bit ADC and 10bit DAC. With on chip Power On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F330 device is truly stand alone System on a Chip solutions. The flash memory of these small MCUs can be reprogrammed even in circuit, providing non volatile data storage, and also allows field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
- Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
- Expanded interrupt handler
- 17 port I/O, all are 5V tolerant
- Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
- On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
- Provides breakpoints, single stepping, watch point
- Inspect/modify memory, registers, and stack
- Superior performance to emulation systems using ICE chips, target pods, and sockets
Applications
Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation
Contents
Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.
Technical Specifications
Silicon Laboratories
C8051F33x
8051
IDE & Product Information CD, Prototyping PCB, Documentation CD, Power Supply, USB Adapter, Cable
8bit
8051
C8051F330
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate