Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM210LA22JNF2R
Order Code3856004
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1000+ | €4.790 (€5.8917) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€4,790.00 (€5,891.70 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM210LA22JNF2R
Order Code3856004
Technical Datasheet
SVHCTo Be Advised
Product Overview
Wireless Gecko Bluetooth® lighting module designed and built to meet the performance, security and reliability requirements of line-powered, smart LED lighting products. It is a complete solution that comes with fully-upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools and support that will simplify and minimize the development cycle of product helping to accelerate its time-to-market. It is targeted for key applications that include Smart LED lightbulbs and connected lighting.
- Bluetooth 5.1 and Bluetooth mesh connectivity
- PCB trace antenna
- 12.5dBm max TX power and 2.4GHz freq band
- 32bit ARM Cortex-M33 core at 38.4MHz
- 1024/96KB of flash/RAM memory
- Enhanced security features
- Optimal set of MCU peripherals
- 12 GPIO pins
- Inverted-F PCB trace antenna
- Temperature range from -40°C to 105°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000