| Quantity | Price (inc VAT) |
|---|---|
| 1000+ | €6.880 (€8.4624) |
Product Information
Product Overview
First PCB module solution for Bluetooth 5.0 LE connectivity. It supports long range, high throughput and regular LE Bluetooth PHYs. Also with 512KB of flash and 64KB of RAM, the BGM13P is suited to meet Bluetooth mesh networking memory requirements effectively. Delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries and a simplified development experience all in a small form factor. Suitable for use in IoT end devices and gateways, health, sports and wellness, industrial, home and building automation, beacons, smart phone, tablet and PC accessories applications.
- Bluetooth 5.0 LE compliant
- U.FL connector variants
- Up to +19dBm TX power, -94.8dBm RX sensitivity at 1Mbps
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Autonomous hardware crypto accelerators
- True random number generator
- 25 GPIO pins
- Wireless system-on-chip
- High receiver performance and low energy consumption
- Support for internet security and regulatory certifications
Contents
Wide selection of MCU peripherals.
Technical Specifications
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate