Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM111A256V2R
Order Code3855998
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1000+ | €6.050 (€7.4415) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€6,050.00 (€7,441.50 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM111A256V2R
Order Code3855998
Technical Datasheet
SVHCTo Be Advised
Product Overview
Blue Gecko BGM111 is a Bluetooth® module targeted for Bluetooth low energy applications where reliable RF, low-power consumption and easy application development are key requirements. At +8dBm TX power, it is ideal for applications requiring short and medium range Bluetooth connectivity. Can be used in a wide variety of applications such as IoT sensors and end devices, commercial and retail, health and wellness, industrial, home and building automation, smart phone, tablet and PC accessories.
- Bluetooth 4.2 compliant, integrated antenna
- TX power: up to +8dBm, RX sensitivity: down to -92dBm
- Up to 200meters range, 256KB flash memory
- 32bit ARM® Cortex®-M4 core at 40MHz
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
- On-board Bluetooth stack
- Low energy consumption and high receiver performance
- Support for internet security
- Wide selection of MCU peripherals
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000