Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WD4450-0EA2
Order Code3488947
Product RangeSIRIUS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WD4450-0EA2
Order Code3488947
Product RangeSIRIUS Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones8 Tone
Sound Pressure Level (SPL)102dB
IP / NEMA RatingIP65
Product RangeSIRIUS Series
Resonant Frequency3.5kHz
Current Consumption45mA
External Depth54mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Tones
8 Tone
IP / NEMA Rating
IP65
Resonant Frequency
3.5kHz
External Depth
54mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
102dB
Product Range
SIRIUS Series
Current Consumption
45mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
WEEE Code:0000