Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR6400-5GV30
Order Code3486789
Product RangeSIVACON
Technical Datasheet
Enclosure MaterialPlastic
Body ColourGrey
For Use WithSimens SIVACON Series Control Cabinets
External Height - Metric204mm
External Width - Metric204mm
External Depth - Metric32mm
External Height - Imperial8.03"
External Width - Imperial8.03"
External Depth - Imperial1.26"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Plastic
For Use With
Simens SIVACON Series Control Cabinets
External Width - Metric
204mm
External Height - Imperial
8.03"
External Depth - Imperial
1.26"
SVHC
To Be Advised
Body Colour
Grey
External Height - Metric
204mm
External Depth - Metric
32mm
External Width - Imperial
8.03"
Product Range
SIVACON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341
WEEE Code:0000