Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8MR2170-2A
Order Code3557879
Product RangeSIVACON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2170-2A
Order Code3557879
Product RangeSIVACON Series
Technical Datasheet
Operating Voltage24VDC
Contact Current Max16A
Operation TypeCO
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeSIVACON Series
Technical Specifications
Operating Voltage
24VDC
Operation Type
CO
Operating Temperature Max
60°C
Contact Current Max
16A
Operating Temperature Min
0°C
Product Range
SIVACON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
WEEE Code:0000