Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7ME4100-1EC41-1AA1
Order Code3559134
Product RangeSITRANS FC MASS 2100 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No7ME4100-1EC41-1AA1
Order Code3559134
Product RangeSITRANS FC MASS 2100 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Product RangeSITRANS FC MASS 2100 Series
SVHCTo Be Advised
Pressure Max40bar
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
SITRANS FC MASS 2100 Series
Pressure Max
40bar
Flow Rate Max
-
Supply Voltage Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.3
WEEE Code:0000