Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GK1411-5AC00
Order Code3559076
Product RangeSIMATIC CloudConnect 7 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK1411-5AC00
Order Code3559076
Product RangeSIMATIC CloudConnect 7 Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 1Gbps
Port TypesRJ45 x 2
Gateway Server MountingDIN Rail / Wall
Product RangeSIMATIC CloudConnect 7 Series
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 1Gbps
Gateway Server Mounting
DIN Rail / Wall
No. of Serial Communication Ports
-
Port Types
RJ45 x 2
Product Range
SIMATIC CloudConnect 7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000