Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7648-2AH40-0KA0
Order Code3485429
Product RangeSIMATIC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7648-2AH40-0KA0
Order Code3485429
Product RangeSIMATIC Series
Technical Datasheet
Memory Density1GB
Memory Speed-
Module Memory-
Module Form FactorDDR3 SO-DIMM
Memory ApplicationNotebook SODIMM
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeSIMATIC Series
SVHCTo Be Advised
Technical Specifications
Memory Density
1GB
Module Memory
-
Memory Application
Notebook SODIMM
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
SIMATIC Series
Memory Speed
-
Module Form Factor
DDR3 SO-DIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
WEEE Code:0000