Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SC211
Order Code3491480
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SC211
Order Code3491480
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Fuse Current80A
Voltage Rating VAC-
Voltage Rating VDC400V
Fuse Size Metric34.5mm x 57mm
Fuse Size Imperial1.36" x 2.24"
Blow Characteristic-
Technical Specifications
Product Range
SENTRON Series
Voltage Rating VAC
-
Fuse Size Metric
34.5mm x 57mm
Blow Characteristic
-
Fuse Current
80A
Voltage Rating VDC
400V
Fuse Size Imperial
1.36" x 2.24"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
WEEE Code:0000