Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No4AP2042-8BC40-0HA0
Order Code3492121
Product RangeSIDAC SITAS 4AP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No4AP2042-8BC40-0HA0
Order Code3492121
Product RangeSIDAC SITAS 4AP Series
Technical Datasheet
Chassis Mount Transformer TypeSafety Isolating
Primary Voltages230V, 289V, 400V, 500V
Secondary Voltages230V, 400V
Power Rating630VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Transformer TerminalsScrew
Isolation Voltage-
Product RangeSIDAC SITAS 4AP Series
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Safety Isolating
Secondary Voltages
230V, 400V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
230V, 289V, 400V, 500V
Power Rating
630VA
Winding Type
-
Transformer Terminals
Screw
Product Range
SIDAC SITAS 4AP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.26
WEEE Code:0000