Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3UG4501-1AA30
Order Code3558681
Product RangeSIRIUS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UG4501-1AA30
Order Code3558681
Product RangeSIRIUS Series
Technical Datasheet
Supply Voltage24V
Response Time10s
Power Consumption2VA
Product RangeSIRIUS Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24V
Power Consumption
2VA
SVHC
To Be Advised
Response Time
10s
Product Range
SIRIUS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143
WEEE Code:0000