Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SB2203-1AC01
Order Code3488312
Product RangeSIRIUS 3SB2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SB2203-1AC01
Order Code3488312
Product RangeSIRIUS 3SB2
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch TerminalsTab
Contact Current Max10A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeSIRIUS 3SB2
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Terminals
Tab
Contact Voltage AC Nom
230V
Pushbutton Actuator Style
Mushroom
Product Range
SIRIUS 3SB2
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000