Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RP15051BW30
Order Code4319746
Product Range3RP1
Technical Datasheet
Contact Voltage VDC-
Time Min0.15min
Time Max3min
Product Range3RP1
Contact ConfigurationDPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentRotary Switch
SVHCTo Be Advised
Product Overview
The 3RP15051BW30 is a 3-phase multifunctional Timing Relay and can be set using the function selector switch. The choice of whether both changeover contacts perform simultaneous delayed switching or whether one switches with a delay and one switches instantaneously, as well as the selected timing range, is made using the time setting range selector switch. The precise operating time can be set using the operating time switch. The selectable functions can be clearly and unambiguously labelled on the timing relay using insert labels.
- Compact, Space-saving Design
- 16 Functional Units
- 15 Time Setting Ranges
- DPDT Contact Configuration
- Considerable Logistical Advantages
- Labels are used on the Multifunctional Time Relay to Document the Function that has been Set
- Switch Position Indication and Voltage Indication by LED
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Contact Voltage VDC
-
Time Max
3min
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Rotary Switch
Time Min
0.15min
Product Range
3RP1
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
WEEE Code:9900