Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RA9012-7AA01
Order Code3557023
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit Contents1x 3RV2917-1A, 1x 3RV2917-4A, 1x 3RV2917-5AA00, 1x 3RV2011-1DA20, 1x 3RT2015-2AP01, 1x 3RA2911-2AA00
Supply Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
1x 3RV2917-1A, 1x 3RV2917-4A, 1x 3RV2917-5AA00, 1x 3RV2011-1DA20, 1x 3RT2015-2AP01, 1x 3RA2911-2AA00
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.73
WEEE Code:0000