Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RA6250-1CB34
Order Code3485959
Product Range3RA6250
Technical Datasheet
Motor Starter TypeReversing Starter
Power Rating4kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating1.5A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product Range3RA6250
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Reversing Starter
No. of Phases
Three Phase
Current Rating
1.5A
Supply Voltage Max
690VAC
Product Range
3RA6250
Power Rating
4kW
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.501
WEEE Code:0000