Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoTIM781S-2174104
Order Code4723446
Product RangeTiM Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €2,287.000 (€2,813.010) |
Price for:Each
Minimum: 1
Multiple: 1
€2,287.00 (€2,813.01 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM781S-2174104
Order Code4723446
Product RangeTiM Series
Technical Datasheet
Sensor Type2D Lidar Sensor
Sensing Distance Max25m
Sensing MethodHigh Definition Distance Measurement Plus
Output TypeDigital - PNP
Product RangeTiM Series
Connection Method4 Pin M12 Connector, 12 Pin M12 Connector, Micro USB Type B Connector
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
2D Lidar Sensor
Sensing Method
High Definition Distance Measurement Plus
Product Range
TiM Series
Supply Voltage Min
9VDC
Light Source
850nm Infrared LED
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
25m
Output Type
Digital - PNP
Connection Method
4 Pin M12 Connector, 12 Pin M12 Connector, Micro USB Type B Connector
Supply Voltage Max
28VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
WEEE Code:0000