Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPAC50-ACA
Order Code4406123
Product RangePAC50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €148.920 (€183.1716) |
5+ | €145.940 (€179.5062) |
10+ | €142.960 (€175.8408) |
25+ | €139.980 (€172.1754) |
50+ | €137.010 (€168.5223) |
Price for:Each
Minimum: 1
Multiple: 1
€148.92 (€183.17 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPAC50-ACA
Order Code4406123
Product RangePAC50 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypePIF 4mm, G1/4 Female
Pressure Fitting StylePIF 4mm, G1/4 Female
Operating Pressure Min-1bar
Operating Pressure Max0bar
Sensor MountingDIN Rail
Contact ConfigurationSPST-NO, SPST-NC
Electrical Connection4 Pin M12 Connector
Switching Voltage Max24VDC
Switching Current Max40mA
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangePAC50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
PIF 4mm, G1/4 Female
Operating Pressure Max
0bar
Contact Configuration
SPST-NO, SPST-NC
Switching Voltage Max
24VDC
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
0°C
Product Range
PAC50 Series
Pressure Port Type
PIF 4mm, G1/4 Female
Operating Pressure Min
-1bar
Sensor Mounting
DIN Rail
Electrical Connection
4 Pin M12 Connector
Switching Current Max
40mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162
WEEE Code:0000