Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No5022526.15
Order Code2115457
Also Known As5022526.15
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIBA
Manufacturer Part No5022526.15
Order Code2115457
Also Known As5022526.15
Technical Datasheet
Product Range-
Fuse Current15A
HRC Fuse Case StyleMidget
Voltage Rating VDC600VDC
Voltage Rating VAC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
HRC Fuse Case Style
Midget
Voltage Rating VAC
-
Fuse Current
15A
Voltage Rating VDC
600VDC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000