Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No20-001-04 160A
Order Code976015
Product RangeURM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIBA
Manufacturer Part No20-001-04 160A
Order Code976015
Product RangeURM Series
Technical Datasheet
Product RangeURM Series
Fuse Current160A
HRC Fuse Case StyleBlade Tag
Voltage Rating VDC-
Voltage Rating VAC500VAC
Product Overview
The 20-001-04 160A is a Semiconductor Fuse for protection with knife blade contact German standard. These fuses are available with either integral blown fuse indicator or a separately fitted trip indicator fuse for micro switch operation.
- Compliance with DIN 43620 and DIN 43653 standard
- Fuses with blown fuse combination indicator
- Fuse bases/switches and Accessories are available
Applications
Safety
Technical Specifications
Product Range
URM Series
HRC Fuse Case Style
Blade Tag
Voltage Rating VAC
500VAC
Fuse Current
160A
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
WEEE Code:0299