Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No20-001-04 125A
Order Code976003
Product RangeURM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIBA
Manufacturer Part No20-001-04 125A
Order Code976003
Product RangeURM Series
Technical Datasheet
Product RangeURM Series
Fuse Current125A
HRC Fuse Case StyleBlade Tag
Voltage Rating VDC-
Voltage Rating VAC500VAC
Technical Specifications
Product Range
URM Series
HRC Fuse Case Style
Blade Tag
Voltage Rating VAC
500VAC
Fuse Current
125A
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:9900