Print Page
Product Overview
The 20-000-13 35A is a gG operation class Low Voltage Fuse with top and centre indicator suitable for general purpose cable and line protection.
- Low power losses and temperatures
- Fuse links are entirely corrosion resistant
- Removal tags - Standard design in metal
Applications
Safety
Technical Specifications
Product Range
NH
Voltage Rating VDC
220VDC
Fuse Current
35A
Voltage Rating VAC
500VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:9900