Print Page
Product Information
ManufacturerSIBA
Manufacturer Part No160016/0.125A
Order Code2132109
Product Range160016
Technical Datasheet
Fuse Current125mA
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Fuse Case Style16mm x 4.5mm
Product Range160016
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
125mA
Voltage Rating VAC
250VAC
Fuse Case Style
16mm x 4.5mm
Breaking Capacity Current AC
1.5kA
SVHC
No SVHC (17-Jan-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
250VDC
Product Range
160016
Breaking Capacity Current DC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000