Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No10-007-07 35A
Order Code902056
Product RangeURD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIBA
Manufacturer Part No10-007-07 35A
Order Code902056
Product RangeURD Series
Technical Datasheet
Product RangeURD Series
Fuse Current35A
Voltage Rating VAC500VAC
Voltage Rating VDC-
Fuse Size Metric27mm x 50mm
Fuse Size Imperial1.06" x 1.97"
Blow Characteristic-
Technical Specifications
Product Range
URD Series
Voltage Rating VAC
500VAC
Fuse Size Metric
27mm x 50mm
Blow Characteristic
-
Fuse Current
35A
Voltage Rating VDC
-
Fuse Size Imperial
1.06" x 1.97"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
WEEE Code:9900