Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoLQ035Q3DW02
Order Code1685285
Technical Datasheet
Display Size3.5"
Resolution320 x 240
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness450cd/m²
TouchscreenNo Touchscreen
Module Size76.9mm x 63.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout67 Way FFC
Product Range-
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
67 Way FFC
Resolution
320 x 240
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
450cd/m²
Module Size
76.9mm x 63.9mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
WEEE Code:0000