Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoGW5BNF15L10
Order Code1631571
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
LED ColourCool White
CCT7000K
Luminous Flux @ Test350lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage10.5V
Forward Current @ Test640mA
Power Module ConfigurationSquare
Operating Temperature Min-30°C
Operating Temperature Max90°C
Technical Specifications
Product Range
-
LED Colour
Cool White
Luminous Flux @ Test
350lm
Power Rating
-
Forward Current @ Test
640mA
Operating Temperature Min
-30°C
LED Module Type
Board + LED
CCT
7000K
Luminous Flux @ Max
-
Supply Voltage
10.5V
Power Module Configuration
Square
Operating Temperature Max
90°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000