Print Page
Product Overview
The EMVG120 is an EMC Fan Guard for use with the 120mm fans. It is made from silver covered plastic and includes a metal-wire net. This allows shielding against electromagnetic waves in a range between 1MHz and 1GHz. The metal-wire net must have direct contact with the metallic surface of the device housing.
Applications
Industrial
Technical Specifications
Fan Guard Type
Plastic
Colour / Finish
-
Product Range
EMV
For Use With
120mm Axial Fans
Fixing Centres
105mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
WEEE Code:0000