Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP500
Order Code2085054
Product RangeSDP600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP500
Order Code2085054
Product RangeSDP600 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-500Pa
Operating Pressure Max500Pa
Supply Voltage Min3V
Supply Voltage Max3.6V
Port StyleTube
Supply Current-
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 4.5%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSDP600 Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
500Pa
Supply Voltage Max
3.6V
Supply Current
-
No. of Pins
4Pins
Accuracy
± 4.5%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
80°C
Qualification
-
Operating Pressure Min
-500Pa
Supply Voltage Min
3V
Port Style
Tube
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SDP600 Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000