Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA
Manufacturer Part NoIWPTLU-AP010-00
Order Code3812407
Product RangeIWPTLU Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €235.790 (€290.0217) |
Price for:Each
Minimum: 1
Multiple: 1
€235.79 (€290.02 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA
Manufacturer Part NoIWPTLU-AP010-00
Order Code3812407
Product RangeIWPTLU Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeCurrent / Voltage
Pressure Port TypeBSPP Male
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Operating Pressure Max10psi
Pressure Port Size1/4"
Port Style1/4" NPT
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing Material316 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeIWPTLU Series
SVHCTo Be Advised
Product Overview
IWPTLU series low range industrial wireless pressure transducer. Cost effective replacement to a traditionally wired pressure transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. Typical applications include simple cable replacement installation, environmental monitoring, facilities management, asset monitoring and service contract.
- Pressure ranges from 0 - 10PSI Abs
- 1-5VDC or 4-20mA receiver output
- Up to 1640ft line of site range (depending on receiver)
- Piezo-resistive stainless steel sensor with stainless steel body
- Five-year battery life at 10 second transmission update rate
- Simple DIL switch pairing with the single or five channel receiver
- User-selectable transmission update rates
- Receiver clean contacts provide process alarm functions
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
BSPP Male
Pressure Measurement Type
Absolute
Pressure Port Size
1/4"
Transducer Connection / Termination
-
Supply Voltage Max
-
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Output Type
Current / Voltage
Operating Pressure Min
0psi
Operating Pressure Max
10psi
Port Style
1/4" NPT
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
IWPTLU Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
WEEE Code:0000