Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA
Manufacturer Part NoIWDIGT-P-00
Order Code3812447
Product RangeIWDIGT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSATA
Manufacturer Part NoIWDIGT-P-00
Order Code3812447
Product RangeIWDIGT Series
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-20°C
Operating Temperature Max50°C
Input LevelDigital
Networking Interface-
Kit ContentsWireless Digital Pulsed Input Transmitter, Battery, Receivers
Product RangeIWDIGT Series
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
50°C
Networking Interface
-
Product Range
IWDIGT Series
Operating Temperature Min
-20°C
Input Level
Digital
Kit Contents
Wireless Digital Pulsed Input Transmitter, Battery, Receivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
WEEE Code:0000