Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1892RD1200
Order Code1704637
Product RangeF1892
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1892RD1200
Order Code1704637
Product RangeF1892
Technical Datasheet
Repetitive Peak Reverse Voltage480V
Average Forward Current90A
Forward Voltage Max1.4V
Diode Module ConfigurationRD
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current1.95kA
Diode MountingPanel
Product RangeF1892
SVHCNo SVHC (12-Jan-2017)
Product Overview
The F1892RD1200 is a 90A Thyristor Module with HD circuits and power control building blocks.
- 240VAC Operating voltage
- Industry standard package and circuits
Applications
Industrial, Power Management
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Repetitive Peak Reverse Voltage
480V
Forward Voltage Max
1.4V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
90A
Diode Module Configuration
RD
No. of Pins
3Pins
Forward Surge Current
1.95kA
Product Range
F1892
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
WEEE Code:0000