Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1827RD1200
Order Code1704624
Product RangeF1827
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1827RD1200
Order Code1704624
Product RangeF1827
Technical Datasheet
Repetitive Peak Reverse Voltage480V
Average Forward Current25A
Forward Voltage Max1.55V
Diode Module ConfigurationRD
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current400A
Diode MountingPanel
Product RangeF1827
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
480V
Forward Voltage Max
1.55V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
25A
Diode Module Configuration
RD
No. of Pins
3Pins
Forward Surge Current
400A
Product Range
F1827
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
WEEE Code:0000