Print Page
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 160/16
Order Code2301719
Product RangeSKD
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current205A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.65V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1800A
Operating Temperature Max150°C
Product RangeSKD
Product Overview
The SKD 160/16 is a three-phase SEMIPONT® 4 Power Bridge Rectifier with robust plastic case, screw terminals and large/isolated base plate. The bridge rectifier features high surge current, easy chassis mount and 1600V repetitive reverse voltage.
- 1800V Blocking voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
205A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.65V
Forward Surge Current
1800A
Product Range
SKD
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
Product traceability
WEEE Code:0000