Product Information
Alternatives for 8.08.14
3 Products Found
Product Overview
The 8.08.14 is a bundle of hardware item J-Link and software item J-Flash, J-Link ARM RDI and J-Link ARM flash breakpoints. The J-Link is a USB powered JTAG emulator supporting a large number of CPU cores. Based on a 32bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. J-Flash is a PC software running on Windows (Windows 2000 and later) systems, which enables to program the internal and external flash of microcontroller via J-Link. The J-Link RDI software is an RDI interface for J-Link. It makes it possible to use J-Link with any RDI compliant debugger. The J-Link software comes with an additional feature, called unlimited flash breakpoints. Unlimited flash breakpoints allow the user to set an unlimited number of breakpoints when debugging in flash memory.
- J-Link supports concurrent access to CPU by multiple applications
- Supports concurrent access to CPU by multiple applications
- Download speed up to 1MByte/second
- Free software updates, 1 year of support
- Target power supply: J-Link can supply up to 300mA to target with overload protection
- Direct download into flash memory of most popular microcontrollers supported
- J-Flash supports ARM7/ARM9, Cortex-M0/M1/M3/M4 and Renesas RX600 cores
- Multi bank programming support
- J-Link RDI can be used with any RDI compliant debuggers
- J-Link flash breakpoints can also be used with J-Link ARM RDI and J-Link GDB server
Applications
Embedded Design & Development
Contents
J-Link, Ribbon cable, USB cable, J-Flash, J-Link ARM RDI, J-Link ARM flash breakpoints.
Technical Specifications
USB JTAG Emulator
-
-
-
-
-
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate