Product Information
Alternatives for 8.08.11
2 Products Found
Product Overview
The 8.08.11 is a bundle of hardware item J-Link and software item J-Flash. The J-Link is a USB powered JTAG emulator supporting a large number of CPU cores. Based on a 32bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. It is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio and many others. The J-Flash is a PC software running on Windows (Windows 2000 and later) systems, which enables you to program the internal and external flash of your microcontroller via J-Link. It comes with sample projects for most popular microcontrollers and eval boards which run out of the box. J-Flash can be controlled via GUI or via command line which makes it also possible to use J-Flash for production purposes.
- J-Link supports concurrent access to CPU by multiple applications
- Download speed up to 1MByte/second
- Supports unlimited breakpoints in flash memory
- Free software updates, 1 year of support
- Direct download into flash memory of most popular microcontrollers supported
- J-Flash supports ARM7/ARM9, Cortex-M0/M1/M3/M4 and Renesas RX600 cores
- Microcontroller (internal flash) support
- Support for most external flash chips
- High speed programming up to 200KBytes/sec
- Very high speed blank check: approximately 16MBytes/sec (depending on the chip)
Applications
Embedded Design & Development
Contents
J-Link, Ribbon cable, USB cable, J-Flash.
Technical Specifications
USB JTAG Emulator
-
-
-
-
-
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate