Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No6.68.18 CORTEX-M TRACE REFERENCE BOARD
Order Code3106576
Also Known As6.68.18
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €21.500 (€26.445) |
Price for:Each
Minimum: 1
Multiple: 1
€21.50 (€26.44 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No6.68.18 CORTEX-M TRACE REFERENCE BOARD
Order Code3106576
Also Known As6.68.18
Technical Datasheet
Accessory TypeTrace Reference Board
For Use WithEvaluation Boards
FeaturesDesigned to Enable the Quick Set up of a Ref Project When Making Use of a J-Link/J-Trace Unit
Product Range-
Product Overview
- Cortex-M trace reference board with an ARM Cortex-M4F based microcontroller
- Quickly set-up a reference project for instruction tracing and live code coverage and profiling
- Supports Embedded Trace Macrocell (ETM)
- ST STM32F407VE ARM Cortex-M4F microcontroller
- External 19 pin, 0.05inch debug header with trace pins
- Test points for trace signals
Technical Specifications
Accessory Type
Trace Reference Board
Features
Designed to Enable the Quick Set up of a Ref Project When Making Use of a J-Link/J-Trace Unit
For Use With
Evaluation Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0303