Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No108020102
Order Code4007834
Your Part Number
Technical Datasheet
33 In Stock
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
| 1+ | €9.490 (€11.6727) |
Price for:Each
Minimum: 1
Multiple: 1
€9.49 (€11.67 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No108020102
Order Code4007834
Technical Datasheet
Accessory Type16-Channel PWM Driver Board
For Use WithArduino Board
Product Range-
Product Overview
Grove – 16-Channel PWM Driver (PCA9685) is a 12-bit PWM driver based on the NXP PCA9685 and can drive up to 16 servos with an external power supply of 5V. Typical applications include multi-channel PWM/servos driver, RGB or RGBA LED driver and Robot car.
- 1MHz fast-mode plus compatible I2C-bus
- 6 hardware address pins allow 62 PCA9685 devices to be connected to the same I2C-bus
- Low standby current
- Noise filter on SDA/SCL inputs
Contents
Grove - 16-channel PWM driver (PCA9685) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
16-Channel PWM Driver Board
Product Range
-
For Use With
Arduino Board
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0303