Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
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
| 1+ | €10.190 (€12.5337) |
Price for:Each
Minimum: 1
Multiple: 1
€10.19 (€12.53 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107020029
Order Code4007831
Technical Datasheet
Accessory TypeRecorder v3.0 Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - Recorder v3.0 is a latest version of grove-recorder. In V3.0, the MCU is upgraded from to be ISD9160FI, which is more powerful than the old one ISD1820PY. It is integrated the record button and play back button in to one button. By holding the button for 2 sec, it starts recording, by push the button quickly, it plays back what has been recorded.
- Very long record time, up to 83s
- Built-in led indicator
- Stand alone or control by MCU
- Built-in microphone
Contents
Grove - recorder v3.0 x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
Recorder v3.0 Board
Product Range
-
For Use With
Arduino Board
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
WEEE Code:0303